- Home ›
- All Products›
- 280098-2
280098-2
TE Connectivity / AMP Brand
FF 250 REC 1-2.5MM2 TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 REC 1-2.5MM2 TPPB
Product Highlights:
- Receptacle
- Number of Circuits = 8
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 3.05-4.06 [.120-.160] mm [in]
Search Keywords: 2800982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280098-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Barrel Type:Open
-
Terminal Orientation:Straight
-
Packaging Method:Strip/Reel
-
Insertion Force:Normal
-
Wire Insulation Support:With
-
Mating Retention Type:Locking Lance
-
Connection Capacity:Single
-
Packaging Quantity:4000
-
Contact Base Material:Phosphor Bronze
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Tin
-
Mating Tab Width:.25 in, 6.35 mm
-
Mating Tab Thickness:.032 in, .81 mm
-
Wire Size:17 – 13 AWG, 1.03 – 2.62 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Length:.771 in, 19.6 mm
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3,000
$0.2865
6,000
$0.1763
9,000
$0.1396
12,000 +
$0.1368
Click for Quote
Log in
to unlock special pricing