- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 280095-2
TE Connectivity / AMP Brand
280095-2
FF 250 REC 0.3-0.8MM2 PTBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
FF 250 REC 0.3-0.8MM2 PTBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Insulation Diameter = 3.30 [.130] Max. mm [in]
- Receptacle Style = Straight
Search Keywords: 2800952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280095-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:NL
-
ECCN:EAR99
-
Reel Pack:
4500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 280095-2 RoHS compliant?
Yes, 280095-2 is RoHS compliant.
What is the lead time for 280095-2?
The standard lead time for 280095-2 is approximately 50 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3375
50 Weeks
can ship
8/20/27
Price (USD)
Qty
Unit Price
3,375
$0.2176
6,750
$0.1339
10,125
$0.1060
13,500 +
$0.1039
Click for Quote
Log in
to unlock special pricing