- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 280081-1
280081-1
TE Connectivity / AMP Brand
FF 250 TAB 18-13 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 TAB 18-13 AWG BR
Search Keywords: 2800811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280081-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Reel Pack:
3500 -
Type:Quick Disconnect Terminal
-
Gender:Tab
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-18 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,500
Can Ship immediately
MOQ for In Stock Qty:
3500
MOQ for out of Stock Qty:
3500
Order Increment:
3500
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
3,500
$0.2502
7,000
$0.2496
10,500
$0.2490
21,000
$0.1318
31,500
$0.0927
42,000 +
$0.0909
Click for Quote
Log in
to unlock special pricing