- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 280080-4
280080-4
TE Connectivity / AMP Brand
FF 250 TAB 4-6MM2 TPPB
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
FF 250 TAB 4-6MM2 TPPB
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
- Insulation Diameter = 3.40-5.10 [.134-.201] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 2800804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280080-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:10-11.5 AWG
-
Color:N/R
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$0.1493
5,000
$0.1428
7,500
$0.1408
10,000
$0.1388
25,000
$0.1350
50,000
$0.1032
100,000
$0.1030
150,000 +
$0.1019
Click for Quote
Log in
to unlock special pricing