- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 280080-1
280080-1
TE Connectivity / AMP Brand
FF 250 TAB 4-6MM2 BR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
FF 250 TAB 4-6MM2 BR
Product Highlights:
- Tab
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 4.00-6.00² [11.5-10] mm [AWG]
- Insulation Diameter = 3.40-5.10 [.134-.201] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 2800801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280080-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Wire Size:11 – 10 AWG, 4 – 5.2 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
167,500
Ships today, if you order in
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2,500
$0.2338
5,000
$0.2332
9,375
$0.2327
18,750
$0.1231
28,125
$0.0867
37,500 +
$0.0850
Click for Quote
Log in
to unlock special pricing