- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 280075-2
280075-2
TE Connectivity / AMP Brand
The 280075-2 is an AMP MONO-SHAPE TAB connector designed with in-line mating technology and compliant with RAST 5 specificatio ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 280075-2 is an AMP MONO-SHAPE TAB connector designed with in-line mating technology and compliant with RAST 5 specifications.
Product Highlights:
- Tab
- Tab Fit = 9.53 x 1.22 mm
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Insulation Diameter = 3.00-5.08 [.118-.200] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 2800752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280075-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:11.61 mm²
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,557
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,500
$0.3629
3,000
$0.3561
6,000
$0.3493
7,500
$0.3459
10,500
$0.3420
15,000
$0.3335
25,500
$0.3327
51,000 +
$0.3318
Click for Quote
Log in
to unlock special pricing