- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280074-2
280074-2
TE Connectivity / AMP Brand
FF 375 TAB 6-10MM2 PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FF 375 TAB 6-10MM2 PTBR
Product Highlights:
- Tab
- Tab Fit = 9.53 x 1.22 mm
- Wire Range = 5.00-10.00² [10-7] mm [AWG]
- Insulation Diameter = 5.10-7.00 [.201-.276] mm [in]
- Wire/Cable Type = Regular Wire
Search Keywords: 2800742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280074-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6750
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
6,750
$0.8233
13,500
$0.4345
20,250
$0.2988
27,000 +
$0.2929
Click for Quote
Log in
to unlock special pricing