- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 280073
280073
TE Connectivity / AMP Brand
FF 375 REC HSG 4P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FF 375 REC HSG 4P NYLON NAT
Product Highlights:
- Receptacle Housing
- Number of Circuits = 4
- Tab Fit = 9.53 mm
- Packaging Method = Loose Piece
- Color = Natural
Search Keywords: 280073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1125
39 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1,125
$3.33
2,250
$1.76
3,375
$1.24
4,500 +
$1.22
Click for Quote
Log in
to unlock special pricing