- Home ›
- All Products›
- 280007-1
280007-1
TE Connectivity / AMP Brand
AMPLIVAR SPLICE PLAIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIVAR SPLICE PLAIN
Search Keywords: 2800071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280007-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
30000 -
Packaging Quantity:30000
-
Splice Capacity:3
-
Strip Orientation:End Feed
-
Number of Serrations:7
-
Wire Insulation Support:Without
-
Sealable:No
-
Splice Type:Pigtail Splice
-
Operating Voltage:250 V
-
Splice Features:Serrated
-
Packaging Method:Strip
-
Barrel Type:Open
-
Barrel Inside Diameter:.065 in, 1.66 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Wire Size:22 – 15 AWG, 600 – 3000 CMA, .3 – 1.5 mm²
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Product Length:.225 in, 5.72 mm
-
Product Weight:.228 g
-
Terminal Plating Material:Unplated
-
Contact Base Material:Brass
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
22,500
$0.0521
45,000
$0.0320
67,500
$0.0254
90,000 +
$0.0249
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments