- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 280005-2
TE Connectivity / AMP Brand
280005-2
Splice Terminal 15-22AWG 8.13mm 3.69mm Tin Strip
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 280005-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | IT |
| ECCN: | EAR99 |
Reel Pack:
|
30000 |