- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 280005-1
TE Connectivity / AMP Brand
280005-1
Splice Terminal 15-22AWG 8.13mm 3.69mm Automotive Strip
View Datasheet Ask the Datasheet Accessories Notify Me
- Splice
- Non-Insulation Support
- Wire/Cable Type = Magnet Wire
- Wire Range = 0.30-1.50² [22-15.5] mm [AWG]
- With Serrations
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280005-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
30000