- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 280002-2
TE Connectivity / AMP Brand
280002-2
AMPLIV 1500 5000
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:280002-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
30000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:13-18 AWG
-
Color:N/R
-
Operating Temperature:N/A