- Home ›
- All Products›
- 2-796949-5
2-796949-5
TE Connectivity / AMP Brand
25POS TERMI-BLOK PCB MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
25POS TERMI-BLOK PCB MOUNT
Search Keywords: 27969495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-796949-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Housing Material:PA 66
-
Contact Mating Area Plating Material:Tin
-
Terminal Block Connector Type:Header
-
Packaging Method:Carton
-
Screw Plating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Stacking Configuration:Side Stackable
-
Contact Current Rating (Max):17.5 A
-
Wire Protection:With
-
Number of Rows:1
-
Screw Material:Brass
-
Stacked Levels:Without
-
Number of Positions:25
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Brass
-
Connector System:Wire-to-Board
-
Marking Color:White
-
Packaging Quantity:50
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Product Orientation:Vertical
-
Wire Entry Location:Side
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Thread Size:M3
-
Primary Product Color:Black
-
Wire Entry Angle:90°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
Order Increment:
25
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$20.40
100
$12.55
150
$9.94
200 +
$9.74
Click for Quote
Log in
to unlock special pricing