Image is representational - see mfr. specs

23POS TERMI-BLOK PLUG RT ANGLE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
23POS TERMI-BLOK PLUG RT ANGLE
Search Keywords: 27968593
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-796859-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Contact Mating Area Plating Material:
    Tin
  • Contact Base Material:
    Phosphor Bronze
  • Number of Rows:
    1
  • Housing Material:
    PA 66
  • Wire Protection:
    With
  • Screw Plating Material:
    Nickel
  • Contact Current Rating (Max):
    15 A
  • Number of Positions:
    23
  • Connector System:
    Wire-to-Board
  • Screw Material:
    Brass
  • Terminal Block Connector Type:
    Plug
  • Wire Size:
    30 – 12 AWG, .05 – 3 mm²
  • Centerline (Pitch):
    .2 in, 5.08 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Operating Voltage:
    300 VAC
  • Mounting Retention Type:
    Screw Mount , Thread
  • Primary Product Color:
    Green
  • Wire Entry Angle:
    180°
  • Thread Size:
    M3
  • Product Orientation:
    Right Angle
  • Wire Entry Location:
    Side
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$33.63
50
$20.70
75
$16.39
100 +
$16.06
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!