Image is representational - see mfr. specs

Conn Eurostyle Block 14 POS 5mm Solder ST Thru-Hole 17.5A/Contact

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn Eurostyle Block 14 POS 5mm Solder ST Thru-Hole 17.5A/Contact
Search Keywords: 27966837
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-796683-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Eurostyle Block3837
  • Mounting:
    Through Hole3828
  • Gender:
    N/A
  • Termination Method:
    Solder3836
  • Pitch:
    5 mm
  • Number of Circuits:
    143829
  • Maximum Voltage Rating:
    3003826VAC
  • Maximum Current Rating:
    17.5/Contact A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
200
$13.02
400
$6.89
600
$4.85
800 +
$4.75
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!