- Home ›
- All Products›
- 2-796658-3
2-796658-3
TE Connectivity / AMP Brand
4DB-P108-14-102
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
4DB-P108-14-102
Search Keywords: 27966583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-796658-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Screw Plating Material:Zinc Chromate
-
Housing Material:Thermoplastic Polyamide
-
Connector System:Wire-to-Board
-
Number of Levels:1
-
Barrier Strip Style:Dual Barrier
-
Circuit Application:Power
-
Top Termination Type:Wire Clamp Combo Head
-
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Head Type:Combo Phil-Slot
-
Mounting Options:None
-
Number of Rows:1
-
Packaging Method:Package
-
UL Flammability Rating:UL 94V-0
-
Bottom Termination Type:Printed Circuit Pin
-
Number of Positions:14
-
Screw Material:Steel
-
Packaging Quantity:30
-
Centerline (Pitch):.325 in, 8.26 mm
-
Wire Size:22 – 12 AWG, .326 – 3.31 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Contact Current Rating (Max):10 A, 20 A
-
Product Length:4.615 in, 117.22 mm
-
Block Style:Flat Bottom with standoffs
-
PCB Contact Termination Area Plating Material:Tin
-
Thread Size:6-32
-
Primary Product Color:Black
-
Connector Mounting Type:Board Mount
-
Product Orientation:Vertical
-
Operating Voltage:150 V, 300 V
-
Contact Base Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1253
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1,253
$11.47
2,505
$5.86
3,758
$3.99
5,010 +
$3.91
Click for Quote
Log in
to unlock special pricing