- Home ›
- All Products›
- 2-796636-8
2-796636-8
TE Connectivity / AMP Brand
15POS 5.08MM CE VRT HDR,TRM BK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
15POS 5.08MM CE VRT HDR,TRM BK
Search Keywords: 27966368
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-796636-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector & Contact Terminates To:Printed Circuit Board
-
Terminal Block Connector Type:Header
-
Packaging Quantity:50
-
Contact Mating Area Plating Material:Tin
-
Housing Material:PA 66
-
Packaging Method:Box
-
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Number of Rows:1
-
Number of Positions:15
-
Connector Mounting Type:Board Mount
-
Contact Base Material:Copper Magnesium
-
Header Type:Fully Shrouded
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.2 in, 5.08 mm
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Circuit Application:Power & Signal
-
Product Orientation:Vertical
-
Stacking Configuration:Side Stackable
-
Operating Voltage:300 VAC
-
Termination Post & Tail Length:.138 in, 3.5 mm
-
Primary Product Color:Green
-
Termination Method to Printed Circuit Board:Through Hole - Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
200
$10.75
400
$5.69
600
$4.00
800 +
$3.92
Click for Quote
Log in
to unlock special pricing