Image is representational - see mfr. specs

6WWV-21-008=#6 TRIBARRIER

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
6WWV-21-008=#6 TRIBARRIER
Search Keywords: 27966087
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-796608-7
  • Alias/AKA:
    6WWV-21-008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Housing Material:
    Thermoplastic
  • Number of Levels:
    1
  • Number of Rows:
    1
  • Circuit Application:
    Power
  • Bottom Termination Type:
    Solderless Wire Wrap
  • Screw Plating Material:
    Zinc Chromate
  • Number of Positions:
    21
  • Contact Current Rating (Max):
    25 A
  • Barrier Strip Style:
    Tri-Barrier
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Wire-to-Board
  • Packaging Method:
    Package
  • Packaging Quantity:
    35
  • Screw Material:
    Steel
  • Mounting Options:
    None
  • Centerline (Pitch):
    .375 in, 9.53 mm
  • Wire Size:
    22 – 12 AWG, .3 – 3 mm²
  • Contact Base Material:
    Copper Alloy
  • Primary Product Color:
    Black
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector & Contact Terminates To:
    Wire & Cable
  • Operating Voltage:
    300 V
  • Product Length:
    7.936 in, 201.57 mm
  • Block Style:
    Flat Bottom with standoffs
  • Thread Size:
    6-32
  • Product Orientation:
    Vertical
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
27
$26.08
53
$16.35
79
$13.03
105 +
$12.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!