- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 2-796608-0
2-796608-0
TE Connectivity / AMP Brand
6WWV-05-008=#6 TRIBARRIER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
6WWV-05-008=#6 TRIBARRIER
Search Keywords: 27966080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-796608-0
-
Alias/AKA:6WWV-05-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:25 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
125
$5.67
250
$5.66
500
$5.65
1,125
$5.63
2,250
$2.97
3,375
$2.04
4,500 +
$2.00
Click for Quote
Log in
to unlock special pricing