Available Replacements
Equivalente anterior
2-106527-4 2-106527-4 TE Connectivity / AMP Brand 24P DUAC REC HSG
2-106527-4

TE Connectivity / AMP Brand

In Stock: 1,651

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-794954-4

24P RCPT VAL-U-LOK V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
24P RCPT VAL-U-LOK V2
Product Highlights:
  • Housing
  • Receptacle
  • Number of Circuits = 24
  • UL 94V-2
  • Number of Rows = Dual
Search Keywords: 27949544
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-794954-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 24
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 2-794954-4?
The recommended replacement for 2-794954-4 is 2-106527-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2-794954-4 RoHS compliant?
Yes, 2-794954-4 is RoHS compliant.
What is the lead time for 2-794954-4?
The standard lead time for 2-794954-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,930
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3216
1,000
$0.3091
2,500
$0.2924
5,000
$0.2635
7,500
$0.2566
10,000
$0.2360
15,000
$0.2295
25,000 +
$0.2067
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!