- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-794953-2
2-794953-2
TE Connectivity / AMP Brand
22P PM PLUG VAL-U-LOK V2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
22P PM PLUG VAL-U-LOK V2
Product Highlights:
- Housing
- Plug
- Number of Circuits = 22
- UL 94V-2
- Number of Rows = Dual
Search Keywords: 27949532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-794953-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:22
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,102
Ships today, if you order in
Minimum Order Quantity:
400
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
400
$0.2819
800
$0.2649
2,800
$0.2534
5,200
$0.2308
7,600
$0.2245
25,200
$0.1869
50,000
$0.1725
100,000 +
$0.1702
Click for Quote
Log in
to unlock special pricing