Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-794953-0

20P PM PLUG VAL-U-LOK V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
20P PM PLUG VAL-U-LOK V2
Product Highlights:
  • Housing
  • Plug
  • 4.20 mm Centerline
  • Number of Circuits = 20
  • Number of Rows = Dual
Search Keywords: 27949530
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-794953-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 20
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-794953-0 RoHS compliant?
Yes, 2-794953-0 is RoHS compliant.
What is the lead time for 2-794953-0?
The standard lead time for 2-794953-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Can Ship immediately Buy all 188 in-stock or the regular minimum order quantity of 500
Stock lot only:
188
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2134
500
$0.1940
1,000
$0.1879
2,500
$0.1838
5,000
$0.1711
7,500
$0.1677
25,000
$0.1426
50,000
$0.1316
100,000 +
$0.1308
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!