- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-794657-4
2-794657-4
TE Connectivity / AMP Brand
Conn Housing RCP 24 POS 4.2mm Crimp ST Cable Mount Package
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 24 POS 4.2mm Crimp ST Cable Mount Package
Product Highlights:
- Housing
- AMP-DUAC
- Receptacle
- 0 Power Positions
- 24 Signal Positions
Search Keywords: 27946574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-794657-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:24
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
1
$0.5070
150
$0.4609
1,500
$0.4349
25,000 +
$0.3527
Click for Quote
Log in
to unlock special pricing