- Home ›
- All Products›
- 2-794618-2
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
2-794618-2
3mm Centerline, 250V, 5 A max.
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description
+
3mm Centerline, 250V, 5 A max.
Product Highlights:
- Header Assembly
- Number of Positions = 22
- Number of Rows = Dual
- Right Angle Mount Angle
- Mount Style = Through-Hole
Search Keywords: 27946182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-794618-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
91
Product Guides
+
Frequently Asked Questions
Is 2-794618-2 discontinued?
Yes, 2-794618-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-794618-2 RoHS compliant?
No, 2-794618-2 is not RoHS compliant.
What is the lead time for 2-794618-2?
The standard lead time for 2-794618-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.