Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-794617-4

24POS,MICRO MNL,RCPT HSG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
24POS,MICRO MNL,RCPT HSG
Product Highlights:
  • Housing
  • Housing Type = Receptacle
  • Number of Positions = 24
  • Number of Rows = Dual
  • 3.00 mm Centerline
Search Keywords: 27946174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-794617-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 24
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-794617-4 RoHS compliant?
Yes, 2-794617-4 is RoHS compliant.
What is the lead time for 2-794617-4?
The standard lead time for 2-794617-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,352
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.217
250
$0.761
500
$0.749
1,000
$0.724
2,500
$0.707
5,000
$0.706
7,500
$0.704
10,000 +
$0.702
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!