- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-794615-4
TE Connectivity / AMP Brand
2-794615-4
PANEL MT DBL ROW HSG 24 POS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
PANEL MT DBL ROW HSG 24 POS
Product Highlights:
- Housing
- Housing Type = Plug
- Number of Positions = 24
- Number of Rows = Dual
- Mount Type = Panel Mount
Search Keywords: 27946154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-794615-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2-794615-4 RoHS compliant?
Yes, 2-794615-4 is RoHS compliant.
What is the lead time for 2-794615-4?
The standard lead time for 2-794615-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
200
$1.262
400
$1.206
600
$1.203
1,000
$1.154
2,600
$1.107
5,000
$1.077
7,600
$1.049
10,000 +
$0.957
Click for Quote
Log in
to unlock special pricing
Accessories