Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-794615-0

PANEL MT DBL ROW HSG 20 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
PANEL MT DBL ROW HSG 20 POS
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Accepts Contact Type = Pin
  • Number of Positions = 20
  • Number of Rows = 2
Search Keywords: 27946150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-794615-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 20
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-794615-0 RoHS compliant?
Yes, 2-794615-0 is RoHS compliant.
What is the lead time for 2-794615-0?
The standard lead time for 2-794615-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,502
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
1500
Order Increment:
300
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$2.181
600
$2.175
1,200
$2.170
1,500
$2.164
3,000
$1.146
4,500
$0.806
6,000 +
$0.790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!