- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 2781-0000-02
2781-0000-02
TE Connectivity / AMP Brand
2781 0000 02
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2781 0000 02
Search Keywords: 2781000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2781-0000-02
-
Alias/AKA:1056336-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
50 Ohm:Yes
-
75 Ohm:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
228
can ship 5/21/26
MOQ for out of Stock Qty:
63
113 Weeks
can ship
7/10/28
Price (USD)
Qty
Unit Price
1
$114.09
10
$112.37
25
$110.69
50
$109.03
63
$107.39
125
$57.13
188
$39.19
250 +
$38.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments