- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 277153-1
277153-1
TE Connectivity / AMP Brand
TERMINAL,COPALUM R 3/0 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,COPALUM R 3/0 3/8
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 3/8 [9.53]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 3/0 [87.2²]
Search Keywords: 2771531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:277153-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Stud Size:3/8
-
Wire Size:000 AWG, 133000 CMA, 68.6 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$763.39
25
$405.50
38
$272.39
50 +
$266.94
Click for Quote
Log in
to unlock special pricing