- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 277151-7
277151-7
TE Connectivity / AMP Brand
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG (Al), 2 AWG (Cu) Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 1/0 AWG (Al), 2 AWG (Cu) Crimp
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 5/16 [M8]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 1/0 [55.5²]
Search Keywords: 2771517
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:277151-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Aluminum Wire Size:1/0 AWG, 107464 CMA, 55.5 mm²
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
43
can ship 6/17/26
MOQ for out of Stock Qty:
7
46 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$353.77
5
$349.45
7
$323.27
13
$297.10
19
$295.61
25 +
$286.71
Click for Quote
Log in
to unlock special pricing