Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

277151-5

TERMINAL,COPALUM R 1/0 1/4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,COPALUM R 1/0 1/4
Search Keywords: 2771515
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 277151-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Stud Size: M6
Wire Size: 2 AWG, 66500 CMA, 34.3 mm²
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 277151-5 RoHS compliant?
Yes, 277151-5 is RoHS compliant.
What is the lead time for 277151-5?
The standard lead time for 277151-5 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
32 Weeks can ship 6/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$323.88
3
$321.71
5 +
$319.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!