- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 277151-3
277151-3
TE Connectivity / AMP Brand
TERMINAL,COPALUM R 1/0 1/4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TERMINAL,COPALUM R 1/0 1/4
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 1/4 [M6]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 1/0 [55.5²]
Search Keywords: 2771513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:277151-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Stud Size:M6
-
Wire Size:2 AWG, 66500 CMA, 34.3 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
175
can ship
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$470.39
5
$469.22
10
$468.05
13
$466.87
25
$256.26
38
$173.92
50 +
$170.44
Click for Quote
Log in
to unlock special pricing