- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 277151-2
277151-2
TE Connectivity / AMP Brand
TERMINAL,COPALUM R 1/0 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,COPALUM R 1/0 3/8
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 3/8 [9.53]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 1/0 [55.5²]
Search Keywords: 2771512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:277151-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.52 mm
-
Wire Size:(1/0)-2 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$112.53
5
$108.17
10
$105.86
25
$103.74
50
$102.42
100 +
$87.84
Click for Quote
Log in
to unlock special pricing