- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 277150-3
TE Connectivity / AMP Brand
277150-3
TERMINAL,COPALUM R 2 3/8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,COPALUM R 2 3/8
Product Highlights:
- Terminal Style = Straight
- Wire Type = Aluminum, Copper
- Stud Size = 3/8 [9.53]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 2 [35.0²]
Search Keywords: 2771503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:277150-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.52 mm
-
Wire Size:2 AWG
-
Color:N/R
-
Operating Temperature:-65 to 175 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 277150-3 RoHS compliant?
Yes, 277150-3 is RoHS compliant.
What is the lead time for 277150-3?
The standard lead time for 277150-3 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
MOQ for out of Stock Qty:
7
32 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$581.20
5
$578.36
7
$576.92
13
$512.48
19
$370.12
25 +
$362.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT