- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 277150-1
277150-1
TE Connectivity / AMP Brand
TERMINAL,COPALUM R 2 1/4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,COPALUM R 2 1/4
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 1/4 [M6]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 2 [35.0²]
Search Keywords: 2771501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:277150-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Stud Size:M6
-
Wire Size:2 AWG, 67872 CMA, 35 mm²
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for out of Stock Qty:
7
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$203.27
5
$199.31
7
$198.81
13
$197.33
19
$196.83
25 +
$186.56
Click for Quote
Log in
to unlock special pricing