- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 277149-2
TE Connectivity / AMP Brand
277149-2
TERMINAL,COPALUM R 4 1/4
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 1/4 [M6]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 4 [21.9²]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 277149-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Ring Tongue Terminal |
| Stud Size: | 6.35 mm |
| Wire Size: | 4-6 AWG |
| Color: | N/R |