- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 277148-7
277148-7
TE Connectivity / AMP Brand
TERM,SLD COPALUM R 6 1/4
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERM,SLD COPALUM R 6 1/4
Product Highlights:
- Terminal Style = Straight
- Wire Type = Aluminum, Copper
- Stud Size = 10
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 6 [14.6²]
Search Keywords: 2771487
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:277148-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Lug Terminal
-
Gender:N/A
-
Stud Size:4.82 mm
-
Wire Size:6-8 AWG
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
549
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$418.22
25
$229.56
38
$155.79
50 +
$152.68
Click for Quote
Log in
to unlock special pricing