- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 277148-4
277148-4
TE Connectivity / AMP Brand
TERMINAL,COPALUM R 6 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMINAL,COPALUM R 6 3/8
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 3/8 [9.53]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 6 [14.6²]
Search Keywords: 2771484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:277148-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.52 mm
-
Wire Size:6-8 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
332
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/10/26