- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 277148-3
TE Connectivity / AMP Brand
277148-3
TERMINAL,COPALUM R 6 5/16
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,COPALUM R 6 5/16
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 5/16 [M8]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 6 [14.6²]
Search Keywords: 2771483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:277148-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:7.93 mm
-
Wire Size:6-8 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 277148-3 RoHS compliant?
Yes, 277148-3 is RoHS compliant.
What is the lead time for 277148-3?
The standard lead time for 277148-3 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
40 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
19
$1,002.56
38
$512.06
57
$348.56
75 +
$341.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT