- Home ›
- All Products›
- 277147-2
277147-2
TE Connectivity / AMP Brand
TERMINAL,COPALUM R 8 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,COPALUM R 8 3/8
Product Highlights:
- Terminal Style = Straight
- Terminate To Aluminum Wire, Terminate To Copper Wire
- Stud Size = 3/8 [9.53]
- 1 Holes
- Wire Size (AWG or CM) Aluminum = 8 [8.6²]
Search Keywords: 2771472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:277147-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Stud Size:3/8
-
Sealable:Yes
-
Packaging Quantity:25
-
Number of Holes:1
-
Packaging Method:Carton
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Contact Underplating Material:None
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Tongue Thickness:.069 in, 1.75 mm
-
Stud Diameter:.375 in, 9.53 mm
-
Wire Size:8 AWG, 16564 CMA, 8.6 mm²
-
Barrel Inside Diameter:.21 in, 5.33 mm
-
Product Length:1.65 in, 42.16 mm
-
Product Weight:10 g
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
13
$572.88
25
$314.45
38
$213.41
50 +
$209.14
Click for Quote
Log in
to unlock special pricing