- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 277143-1
277143-1
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 4/0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 4/0
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 4/0 AWG [100-125²]
- Wire Range = 190000 - 231000 CMA
- Terminal Type = Standard
- Stud Size = 5/16 [M8]
Search Keywords: 2771431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:277143-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:8 mm
-
Wire Size:(4/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
647
Ships today, if you order in
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$30.47
5
$29.44
10
$29.00
25
$28.42
50
$27.98
100
$27.54
250 +
$25.27
Click for Quote
Log in
to unlock special pricing