- Home ›
- All Products›
- 2-770849-4
TE Connectivity / AMP Brand
2-770849-4
24P SL156 HSG W/LCK RMP & TABS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
24P SL156 HSG W/LCK RMP & TABS
Product Highlights:
- SL-156 Housings
- Number of Positions = 24
- Mating Type = Receptacle
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords: 27708494
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-770849-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Contact Type: | Socket |
| Sealable: | No |
| Housing Material: | Nylon - GF |
| Packaging Quantity: | 500 |
| Contact Current Rating (Max): | 6.5 A |
| Termination Method to Wire & Cable: | Crimp |
| Connector System: | Wire-to-Board |
| Number of Rows: | 1 |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Operating Voltage: | 250 VAC |
| Number of Positions: | 24 |
| PCB Mount Retention: | Without |
| Contact Layout: | Inline |
| Contact Retention Within Housing: | Without |
| Connector Length: | 3.746 in |
| PCB Mount Alignment: | Without |
| Connector Height: | .25 in |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| UL Flammability Rating: | UL 94V-0 |
| Mating Retention Type: | Locking Ramp |
| Panel Mount Feature: | Without |
| Connector & Housing Type: | Receptacle |
| Strain Relief: | Without |
| Agency/Standard: | CSA , UL |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Wire Size: | 30 – 18 AWG, .0509 – .823 mm² |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Packaging Method: | Bag & Box |
| Primary Product Color: | Natural |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-770849-4 RoHS compliant?
Yes, 2-770849-4 is RoHS compliant.
What is the lead time for 2-770849-4?
The standard lead time for 2-770849-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
16 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
375
$0.987
750
$0.740
1,125
$0.691
1,500 +
$0.677
Click for Quote
Log in
to unlock special pricing