- Home ›
- All Products›
- 2-770849-1
2-770849-1
TE Connectivity / AMP Brand
21P SL156 HSG W/LCK RMP & TABS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
21P SL156 HSG W/LCK RMP & TABS
Search Keywords: 27708491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-770849-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mating Retention:With
-
Number of Positions:21
-
Connector Height:.25 in
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:Without
-
Packaging Quantity:500
-
PCB Mount Alignment:Without
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
PCB Mount Retention:Without
-
Connector Product Type:Housing
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Panel Mount Feature:Without
-
Mating Retention Type:Locking Ramp
-
Sealable:No
-
Operating Voltage:250 VAC
-
Contact Layout:Inline
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Connector Length:3.277 in
-
Connector System:Wire-to-Board
-
Housing Material:Nylon - GF
-
Contact Current Rating (Max):6.5 A
-
Centerline (Pitch):.156 in, 3.96 mm
-
Agency/Standard:CSA , UL
-
Wire Size:30 – 18 AWG, .0509 – .823 mm²
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Packaging Method:Bag & Box
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$0.870
1,000
$0.652
1,500
$0.609
2,000 +
$0.597
Click for Quote
Log in
to unlock special pricing