- Home ›
- All Products›
- 276918-3
276918-3
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 600MCM, w/sight hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 600MCM, w/sight hole
Search Keywords: 2769183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:276918-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Terminal Orientation:Straight
-
Stud Size:None
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Packaging Method:Box
-
Packaging Quantity:25
-
Sealable:No
-
Contact Underplating Material:None
-
Tongue Thickness:.31 in, 7.87 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Barrel Inside Diameter:1.075 in, 27.03 mm
-
Stud Diameter:.406 in, 10.31 mm
-
Product Length:4.18 in, 106.17 mm
-
Terminal Angle:180 °
-
Heavy Duty:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
13
$171.83
25
$94.61
38
$65.70
50 +
$64.39
Click for Quote
Log in
to unlock special pricing