- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 276708-2
276708-2
TE Connectivity / AMP Brand
TERM,TERMI-FOIL, TAP, 16-14 AWG, STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERM,TERMI-FOIL, TAP, 16-14 AWG, STRIP
Product Highlights:
- Terminal
- Terminal Shape = Strip Tap
- Double Face
- Not Slotted
- Aluminum Foil Thickness = .76 mm
Search Keywords: 2767082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:276708-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
150
$0.9106
250
$0.9082
500
$0.9060
1,000
$0.9037
2,000
$0.5561
3,000
$0.4402
4,000 +
$0.4315
Click for Quote
Log in
to unlock special pricing