- Home ›
- All Products›
- 2-767017-1
TE Connectivity / AMP Brand
2-767017-1
MICT, 900PLUG,266,ASSY,.025,REC,VAC
View Datasheet Accessories Notify Me
RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description
+
MICT, 900PLUG,266,ASSY,.025,REC,VAC
Search Keywords: 27670171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-767017-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
UL Flammability Rating:UL 94V-0
-
PCB Connector Assembly Type:PCB Mount Header
-
Packaging Quantity:5
-
PCB Thickness (Recommended):.8 in, 1.57 mm
-
Contact Current Rating (Max):11.5 A
-
Sealable:No
-
Number of Positions:266
-
PCB Mount Alignment Type:Locating Posts
-
Board-to-Board Configuration:Parallel
-
Contact Layout:Inline
-
PCB Mount Orientation:Vertical
-
PCB Contact Termination Area Plating Material Thickness:150 – 250 µin
-
Number of Signal Positions:266
-
Contact Base Material:Copper Alloy
-
Mating Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
UL Rating:Listed
-
Insulation Resistance:2 MΩ
-
Contact Type:Pin
-
Mating Retention:With
-
Differential Signaling:Yes
-
Number of Power Positions:7
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Data Rate:10 Gb/s
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Impedance:50 Ω
-
Connector Length:4 in, 101.6 mm
-
Contact Shape & Form:Dual Beam
-
Assembly Process Feature:None
-
Operating Voltage:30 VAC, 7 VDC
-
Number of Columns:133
-
PCB Mount Alignment:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Centerline (Pitch):.025 in, .64 mm
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
Stack Height:1.255 in, 22.86 mm, 31.9 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Stackable:Yes
-
PCB Mount Retention:With
-
Packaging Type:Box , Tube
-
Contact Underplating Material:Nickel
-
Primary Product Color:Black
-
Agency/Standard:CSA , UL
-
Connector Height:.892 in, 22.66 mm
-
Approved Standards:CSA 1195944 , UL E28476
-
Contact Mating Area Plating Material:Gold
-
Connector Width:.32 in, 8.13 mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2-767017-1 RoHS compliant?
No, 2-767017-1 is not RoHS compliant.
What is the lead time for 2-767017-1?
The standard lead time for 2-767017-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
2 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
34
$739.38
68
$377.64
102
$257.06
135 +
$251.92
Click for Quote
Log in
to unlock special pricing