- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 2-750913-1
Available Replacements
Non-RoHS Equivalent
TE Connectivity / AMP Brand
2-750913-1
Conn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn SCSI PL 68 POS 1.27mm IDT RA Cable Mount 68 Terminal 1 Port
Search Keywords: 27509131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-750913-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 2-750913-1 discontinued?
Yes, 2-750913-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2-750913-1 RoHS compliant?
Yes, 2-750913-1 is RoHS compliant.
What is the lead time for 2-750913-1?
The standard lead time for 2-750913-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.