Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-747580-3

The 2-747580-3 is a stepped, tin-plated steel ferrule for use with HDP-20 shielding hardware kits.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 2-747580-3 is a stepped, tin-plated steel ferrule for use with HDP-20 shielding hardware kits.
Product Highlights:
  • Accessory
  • Accessory Type = Ferrule
  • Product Series = HD-20 (Solder Cup), HDE-20 (IDC), HDP-20 (Crimp Snap), HDP-22 (Crimp Snap)
  • Ferrule Shape = Stepped
  • Shell Size = 4, 5
Search Keywords: 27475803
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-747580-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326901000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Ferrule
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-747580-3 RoHS compliant?
Yes, 2-747580-3 is RoHS compliant.
What is the lead time for 2-747580-3?
The standard lead time for 2-747580-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,500   can ship 12/28/26
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.28
300
$1.20
500
$1.17
1,000
$1.16
2,500
$1.15
5,000
$1.14
7,500
$1.13
10,000 +
$1.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!