Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-745496-0

PLUG ASSY,25P,HDE,MS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PLUG ASSY,25P,HDE,MS
Product Highlights:
  • Connector
  • Product Series = HDE-20 (IDC)
  • Number of Positions = 25
  • Plug
  • With Contacts
Search Keywords: 27454960
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-745496-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: Pin
Termination Method: IDT
Shell Size: 3
Number of Contacts: 25
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-745496-0 RoHS compliant?
Yes, 2-745496-0 is RoHS compliant.
What is the lead time for 2-745496-0?
The standard lead time for 2-745496-0 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 236
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.94
30
$11.08
60
$10.92
120
$10.63
270
$10.60
510
$10.49
1,020 +
$10.43
Click for Quote
Log in to unlock special pricing
Accessories
Show 52 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!