Available Replacements
お薦めの代わりの商品
1056227-1 1056227-1 TE Connectivity / AMP Brand 2701 7941 00
1056227-1

TE Connectivity / AMP Brand

In Stock: 681

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2701-7941-00

Conn SMA PL 0Hz to 27GHz 50Ohm Solder ST Cable Mount Gold

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Carton Packaging
Certificate of Compliance
Description +
Conn SMA PL 0Hz to 27GHz 50Ohm Solder ST Cable Mount Gold
Search Keywords: 2701794100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2701-7941-00
Alias/AKA: 1056227-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SMA
Impedance: 50 Ohm
Operating Frequency: 0 to 27 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Dimension: 11.1 x 7.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2701-7941-00 discontinued?
Yes, 2701-7941-00 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2701-7941-00?
The recommended replacement for 2701-7941-00 is 1056227-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2701-7941-00 RoHS compliant?
Yes, 2701-7941-00 is RoHS compliant.
What is the lead time for 2701-7941-00?
The standard lead time for 2701-7941-00 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 681
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$29.03
10
$28.59
25
$27.14
50
$25.89
100
$25.51
250 +
$24.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!